Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2324869-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AC5580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1750+ | $21.872 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1750
Multiple: 1750
$38,276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2324869-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AC5580
Connector TypeOSFP
No. of Contacts60Contacts
Port Configuration1 x 1 (Single)
Product Range-
Connector MountingSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
TE's octal small form-factor pluggable (OSFP) I/O connectors support aggregatedata rates up to 200 Gbps (8 x 28G NRZ) and 400 Gbps (8 x 56G PAM-4), with a roadmap to 112 Gbps PAM-4. They utilize integrated thermal heatsink technology in the plug to provide superior performance and signal integrity needed at 400G data rates and can fit 36 ports of an 8 lane interface in a 1RU switch form factor, aligning with current and next-generation silicon roadmaps
- Applications: Servers, Switches, Storage Devices, Routers etc.
- With Retention Washer
- 6mm pitch space
- 0.5A Max Contact Current Rating
Technical Specifications
Connector Type
OSFP
Port Configuration
1 x 1 (Single)
Connector Mounting
Surface Mount
No. of Contacts
60Contacts
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2324869-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
