Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2324869-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel79AC8266 Cut Tape79AC8265 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.140 | $24.14 |
| Total Price | $24.14 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $24.140 |
| 10+ | $22.740 |
| 25+ | $21.630 |
| 50+ | $20.230 |
| 100+ | $18.910 |
| 250+ | $17.010 |
| 500+ | $16.500 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $16.800 |
| 1050+ | $16.470 |
| 1750+ | $16.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2324869-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel79AC8266 Cut Tape79AC8265 |
| No. of Contacts | 60Contacts |
| Port Configuration | 1 x 1 (Single) |
| Connector Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 60Contacts |
|---|---|
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Port Configuration | 1 x 1 (Single) |
|---|---|
| Product Range | - |
Alternatives for 2324869-2
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
