Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2335809-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AJ2871
Product RangeHSIO Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.470 |
| 10+ | $7.080 |
| 25+ | $6.760 |
| 50+ | $6.580 |
| 100+ | $6.390 |
| 250+ | $6.110 |
| 500+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2335809-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AJ2871
Product RangeHSIO Series
Cage TypeSFP-DD Cage
Port Configuration1 x 1 (Single)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product RangeHSIO Series
SVHCTo Be Advised
Technical Specifications
Cage Type
SFP-DD Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
To Be Advised
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
HSIO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
