Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2355443-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AJ9310
Your Part Number
145 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.900 |
| 5+ | $56.020 |
| 10+ | $52.130 |
| 25+ | $49.370 |
| 50+ | $47.570 |
Price for:Each
Minimum: 1
Multiple: 1
$59.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2355443-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AJ9310
Connector TypeAdapter, In-Line
Connector Type ARJ45
Connector Type BRJ45
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
- RJ45 CAT5e panel mount socket
- Shielded, Cat 5e performance category
- Elastomer seal, brass shield material, nickel shield plating material
- Operating temperature range from -40°C to 85°C
- PBT housing, 1.27mm pitch
- Phosphor bronze contact
- 1.2A maximum contact current rating
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
RJ45
SVHC
Lead (04-Feb-2026)
Connector Type A
RJ45
Product Range
-
Technical Docs (1)
Alternatives for 2355443-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
