Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2357787-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel22AM5707
Cut Tape54AJ3109
Product RangeFree Height Series
Your Part Number
318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $33.410 | $33.41 |
| Total Price | $33.41 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $33.410 |
| 5+ | $32.020 |
| 10+ | $30.630 |
| 25+ | $29.550 |
| 50+ | $28.460 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $36.590 |
| 2100+ | $34.420 |
| 3500+ | $32.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2357787-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel22AM5707
Cut Tape54AJ3109
Product RangeFree Height Series
Mezzanine Connector TypePlug
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts220Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFree Height Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.5mm
No. of Contacts
220Contacts
Contact Material
Copper Alloy
Product Range
Free Height Series
Alternatives for 2357787-3
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
