Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2359845-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AJ6487
Product RangeHSIO Series
Your Part Number
306 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.050 |
| 10+ | $15.530 |
| 25+ | $15.110 |
| 50+ | $13.900 |
| 100+ | $13.630 |
| 250+ | $13.390 |
| 500+ | $13.280 |
Price for:Each
Minimum: 1
Multiple: 1
$17.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2359845-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AJ6487
Product RangeHSIO Series
Cage TypeSFP-DD Cage
Port Configuration1 x 1 (Single)
Heat SinkWith Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product RangeHSIO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cage Type
SFP-DD Cage
Heat Sink
With Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
HSIO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
