Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.780 |
| 5+ | $29.810 |
| 10+ | $27.850 |
| 25+ | $27.090 |
| 50+ | $26.610 |
| 100+ | $26.310 |
Price for:Each
Minimum: 1
Multiple: 1
$31.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2362355-4Copy
Newark Part No.51AM8387
Cable Length - Imperial9.8ft
Connector to ConnectorMATE AX Jack to MATE AX Jack
Cable Length - Metric3m
Coaxial Cable TypeRTK031
Connector Type AMATE AX Jack
Connector Type BMATE AX Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
MATE AX Jack
Impedance
50ohm
Product Range
-
Connector to Connector
MATE AX Jack to MATE AX Jack
Coaxial Cable Type
RTK031
Connector Type B
MATE AX Jack
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
