Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2364488-3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AJ2878
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $59.740 |
| 5+ | $56.960 |
| 10+ | $54.180 |
| 25+ | $51.400 |
| 50+ | $48.870 |
Price for:Each
Minimum: 1
Multiple: 1
$59.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2364488-3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AJ2878
Cage TypeSFP-DD Cage
Port Configuration1 x 8 (Ganged)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cage Type
SFP-DD Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 8 (Ganged)
Light Pipes
Without Light Pipe
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
