Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2385533-6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AK4816
Product RangeVAL-U-LOK Series
Your Part Number
890 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.966 |
| 25+ | $0.910 |
| 50+ | $0.805 |
| 100+ | $0.730 |
| 500+ | $0.679 |
| 1000+ | $0.644 |
| 5000+ | $0.561 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2385533-6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AK4816
Product RangeVAL-U-LOK Series
Product RangeVAL-U-LOK Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithAMP VAL-U-LOK Series 2238018-1 & 2238016-1 Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking TypeLatch
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
VAL-U-LOK Series
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Connector Mounting
Panel Mount
For Use With
AMP VAL-U-LOK Series 2238018-1 & 2238016-1 Pin Contacts
Locking Type
Latch
Technical Docs (1)
Alternatives for 2385533-6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
