Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2394949-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 04AM2462 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1920+ | $58.160 |
| 5000+ | $43.620 |
Price for:Each
Minimum: 1920
Multiple: 1920
$111,667.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2394949-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 04AM2462 |
| Connector Type | QSFP112 Connector |
| No. of Contacts | 76Contacts |
| Port Configuration | 2 x 1 (Stacked) |
| Connector Mounting | Surface Mount Right Angle |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Connector Type | QSFP112 Connector |
|---|---|
| Port Configuration | 2 x 1 (Stacked) |
| Product Range | - |
| No. of Contacts | 76Contacts |
|---|---|
| Connector Mounting | Surface Mount Right Angle |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Alternatives for 2394949-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
