Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2401362-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03AM3631
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $118.000 |
Price for:Each
Minimum: 1
Multiple: 1
$118.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2401362-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03AM3631
Product Range-
No. of Positions9Positions
For Use WithAmp Combo2 Charge Inlet Pin Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
Voltage Rating480VAC
Current Rating-
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
-
No. of Positions
9Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
480VAC
SVHC
Decamethylcyclopentasiloxane
Gender
Plug
For Use With
Amp Combo2 Charge Inlet Pin Connectors
IP Rating
IP67
Current Rating
-
Technical Docs (1)
Alternatives for 2401362-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
