Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2408027-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61AK2746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.160 |
Price for:Each
Minimum: 1
Multiple: 1
$184.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2408027-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61AK2746
Connector to Connector90° Switch Plug to SMA Receptacle
Cable Length - Imperial11.9"
Cable Length - Metric303mm
Coaxial Cable Type1.37mm
Connector Type ASwitch Right Angle Plug
Connector Type BSMA Receptacle
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Connector to Connector
90° Switch Plug to SMA Receptacle
Cable Length - Metric
303mm
Connector Type A
Switch Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
11.9"
Coaxial Cable Type
1.37mm
Connector Type B
SMA Receptacle
Jacket Color
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
