Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2428106-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41AM3514
Product RangeSGI 1.25 Series
Your Part Number
53,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.040 |
| 500+ | $0.035 |
| 1000+ | $0.032 |
| 2500+ | $0.030 |
| 5000+ | $0.029 |
| 10000+ | $0.028 |
Price for:Each
Minimum: 100
Multiple: 100
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2428106-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41AM3514
Product RangeSGI 1.25 Series
Product RangeSGI 1.25 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingPre Tin Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SGI 1.25 Series
Contact Termination Type
Crimp
Contact Plating
Pre Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
TE Connectivity SGI 1.25, X-2428107-X, X-2428108-X Series Cap Connector Housings
Contact Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
