Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2449917-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AM9486
Product RangeAMPSEAL 16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.930 |
| 10+ | $15.020 |
| 25+ | $14.300 |
| 50+ | $13.380 |
| 100+ | $12.530 |
| 250+ | $11.290 |
| 500+ | $10.970 |
Price for:Each
Minimum: 1
Multiple: 1
$15.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2449917-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AM9486
Product RangeAMPSEAL 16 Series
Product RangeAMPSEAL 16 Series
No. of Positions1Positions
For Use WithAMP Automotive Crimp Pin Contacts
Connector Body MaterialGlass Filled PBT Body
IP RatingIP67, IPX9K
IP RatingIP67, IPX9K
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Positions
1Positions
Connector Body Material
Glass Filled PBT Body
IP Rating
IP67, IPX9K
Current Rating
-
Gender
Plug
For Use With
AMP Automotive Crimp Pin Contacts
IP Rating
IP67, IPX9K
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
