Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2454997-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AM9455
Product RangeSGI 1.25 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.037 |
| 25+ | $0.032 |
| 50+ | $0.028 |
| 100+ | $0.026 |
| 500+ | $0.023 |
| 1000+ | $0.021 |
| 5000+ | $0.020 |
| 10000+ | $0.019 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2454997-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AM9455
Product RangeSGI 1.25 Series
Product RangeSGI 1.25 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingPre Tin Plated Contacts
For Use WithTE Connectivity SGI 1.25/1.5 2371404/2382946/2426397/2371671/2376950/2456588 Series Plug Housings
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SGI 1.25 Series
Contact Termination Type
Crimp
Contact Plating
Pre Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
TE Connectivity SGI 1.25/1.5 2371404/2382946/2426397/2371671/2376950/2456588 Series Plug Housings
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
