Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2473625-5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91AM9699
Product RangeDynamic HV10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.077 |
| 500+ | $0.072 |
| 1000+ | $0.068 |
| 2500+ | $0.063 |
| 5000+ | $0.059 |
| 10000+ | $0.054 |
Price for:Each
Minimum: 100
Multiple: 100
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2473625-5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91AM9699
Product RangeDynamic HV10 Series
Product RangeDynamic HV10 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingPre Tin Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic HV10 Series
Contact Termination Type
Crimp
Contact Plating
Pre Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
TE Connectivity Dynamic HV10 Series Receptacle Connector Housings
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
