Print Page
Image is for illustrative purposes only. Please refer to product description.

14,010 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.679 |
| 25+ | $0.656 |
| 50+ | $0.634 |
| 100+ | $0.607 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479774-1Copy
Newark Part No.03AM3313
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6 Position
Connector MountingSurface Mount Right Angle
IP Rating-
IP Rating-
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount Right Angle
IP Rating
-
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
USB Standard
-
No. of Positions
6 Position
IP Rating
-
Product Range
-
Contact Plating
Gold Flash Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
