Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2479974-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM4194
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.970 |
Price for:Each
Minimum: 1
Multiple: 1
$43.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479974-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM4194
Connector to ConnectorHD BNC Plug to BNC Plug
Cable Length - Imperial29.6"
Cable Length - Metric750mm
Coaxial Cable Type2R3365 ST
Connector Type AHD BNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
HD BNC Plug to BNC Plug
Cable Length - Metric
750mm
Connector Type A
HD BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
29.6"
Coaxial Cable Type
2R3365 ST
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
