Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2495754-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AM0086
Product RangeWTB Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$13.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2495754-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AM0086
Product RangeWTB Series
Product RangeWTB Series
No. of Positions2Positions
Pitch Spacing0.8mm
For Use WithAMP WTB Series 2495756-1 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WTB Series
No. of Positions
2Positions
For Use With
AMP WTB Series 2495756-1 Socket Contacts
Gender
Receptacle
Pitch Spacing
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
