Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2500021-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20AM9923
Product RangeDEUTSCH SRC Series
Your Part Number
29 In Stock
36 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.310 |
| 5+ | $82.240 |
| 10+ | $78.840 |
| 25+ | $75.720 |
Price for:Each
Minimum: 1
Multiple: 1
$87.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2500021-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20AM9923
Product RangeDEUTSCH SRC Series
Product RangeDEUTSCH SRC Series
No. of Positions60Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating555VAC
Current Rating40A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
DEUTSCH SRC Series
No. of Positions
60Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67, IP69K
Current Rating
40A
Gender
Plug
For Use With
Molex MX150 33000 Series Signal & MX150L 19431 Series Power Blade Terminals
IP Rating
IP67, IP69K
Voltage Rating
555VAC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
