Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2511417-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3695
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.707 |
| 50000+ | $0.616 |
| 100000+ | $0.566 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$7,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2511417-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3695
PCB Spring Contact TypeContact Pad
Contact MaterialGold
Finger ShapeRound
Product Length-
Product Width-
Product Depth0.64mm
Product Range-
SVHCTo Be Advised
Technical Specifications
PCB Spring Contact Type
Contact Pad
Finger Shape
Round
Product Width
-
Product Range
-
Contact Material
Gold
Product Length
-
Product Depth
0.64mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 2511417-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
