Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2821222-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AH8284
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.750 |
| 5+ | $82.960 |
| 10+ | $79.990 |
| 25+ | $75.730 |
| 50+ | $71.040 |
| 100+ | $67.640 |
| 250+ | $65.090 |
Price for:Each
Minimum: 1
Multiple: 1
$92.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2821222-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AH8284
Connector to ConnectorSFP+ Plug to SFP+ Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Jacket ColorBlack
Product Range-
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
Technical Specifications
Connector to Connector
SFP+ Plug to SFP+ Plug
Cable Length - Imperial
6.6ft
Product Range
-
Cable Length - Metric
2m
Jacket Color
Black
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
