Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2834666-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM5598
Product RangeDynamic Ultra Series
Your Part Number
59,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.094 |
| 500+ | $0.087 |
| 1000+ | $0.079 |
| 2500+ | $0.072 |
| 5000+ | $0.063 |
Price for:Each
Minimum: 100
Multiple: 100
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834666-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM5598
Product RangeDynamic Ultra Series
Product RangeDynamic Ultra Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingPre Tin Plated Contacts
For Use WithAMP Dynamic Ultra Series Receptacle Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic Ultra Series
Contact Termination Type
Crimp
Contact Plating
Pre Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP Dynamic Ultra Series Receptacle Connectors
Contact Material
Copper Alloy
Alternatives for 2834666-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
