Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No284507-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AJ9446
Your Part Number
180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 10+ | $3.780 |
| 25+ | $3.610 |
| 50+ | $3.420 |
| 100+ | $3.210 |
| 500+ | $2.680 |
| 1000+ | $2.470 |
| 2500+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No284507-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AJ9446
Pitch Spacing3.81mm
No. of Positions4Positions
Wire Size (AWG)30AWG to 14AWG
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current11A
Rated Voltage300V
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
30AWG to 14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
4Positions
Conductor Area CSA
2mm²
Rated Current
11A
Product Range
-
Alternatives for 284507-4
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
