Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2MM-RCP-D15-BXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AK9862
Product Range2MM-RCP Series
Your Part Number
3,162 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.660 |
| 25+ | $1.460 |
| 50+ | $1.430 |
| 100+ | $1.400 |
| 500+ | $1.330 |
| 1000+ | $1.290 |
| 2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2MM-RCP-D15-BXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AK9862
Product Range2MM-RCP Series
Product Range2MM-RCP Series
No. of Positions30Positions
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2MM-RCP Series
No. of Positions
30Positions
For Use With
AMPMODU 2mm Series 28-24AWG 2316113 & 30-28AWG 2316114 Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
