Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1437290-9.Copy
Newark Part No.24AC1950
Product RangeSUPERSEAL 1.0mm Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 510+ | $9.910 |
Price for:Each
Minimum: 510
Multiple: 510
$5,054.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1437290-9.Copy
Newark Part No.24AC1950
Product RangeSUPERSEAL 1.0mm Series
Product RangeSUPERSEAL 1.0mm Series
No. of Positions34Positions
For Use WithSUPERSEAL 1.0mm Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating250V
Current Rating15A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SUPERSEAL 1.0mm Series
No. of Positions
34Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
SUPERSEAL 1.0mm Socket Contacts
IP Rating
-
Current Rating
15A
Technical Docs (1)
Alternatives for 3-1437290-9.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
