Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2316113-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83AH7134
Product RangeAMPMODU Series
Your Part Number
18,101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.508 |
| 10+ | $0.458 |
| 25+ | $0.409 |
| 100+ | $0.359 |
| 500+ | $0.310 |
| 1000+ | $0.260 |
| 2500+ | $0.244 |
| 5000+ | $0.228 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2316113-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83AH7134
Product RangeAMPMODU Series
Product RangeAMPMODU Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AMPMODU 2mm wire to board crimp receptacle contact
- AWG 28 -24 [0.08 - 0.22mm²] wire size
- Phosphor bronze contact base material
Technical Specifications
Product Range
AMPMODU Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
AMP 2316102, 2316108, 2316109 Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
