Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2834006-1Copy
Newark Part No.
Full Reel08AH2123
Cut Tape17AH5497
Your Part Number
888 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.112 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.487 | $0.112 |
| 10+ | $0.423 | $0.112 |
| 25+ | $0.404 | $0.112 |
| 50+ | $0.385 | $0.112 |
| 100+ | $0.365 | $0.112 |
| 250+ | $0.330 | $0.112 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.279 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2834006-1Copy
Newark Part No.
Full Reel08AH2123
Cut Tape17AH5497
Product Range-
No. of Contacts1Contacts
Pitch Spacing-
Contact Termination TypeSurface Mount
No. of Rows-
Connector MountingPCB Mount
Contact PlatingPre Tin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Alternatives for 3-2834006-1
1 Product Found
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Pre Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
