Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No384850-ECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN4668
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.040 |
| 5+ | $23.440 |
| 10+ | $22.140 |
| 25+ | $21.360 |
| 50+ | $19.640 |
| 100+ | $18.770 |
| 250+ | $17.630 |
Price for:Each
Minimum: 1
Multiple: 1
$26.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No384850-ECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN4668
Product Range-
No. of Contacts128Contacts
Pitch Spacing2.54mm
No. of Rows4 Row
Rows Loadeda + b + c + d
Contact Plating-
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
4 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
128Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c + d
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
