Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No444313-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AH0418
Product RangeJunior Power Timer
Your Part Number
200 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.440 |
| 25+ | $1.360 |
| 50+ | $1.300 |
| 100+ | $1.240 |
| 500+ | $1.170 |
| 1000+ | $1.100 |
| 2500+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No444313-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AH0418
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions9Positions
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
9Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Automotive Socket Contacts
IP Rating
-
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
