Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4515DO-DS3BK005DPLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK3213
Product RangeMS4515DO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.560 |
| 25+ | $106.120 |
| 50+ | $103.650 |
| 100+ | $100.690 |
| 250+ | $97.720 |
Price for:Each
Minimum: 1
Multiple: 1
$110.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4515DO-DS3BK005DPLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK3213
Product RangeMS4515DO Series
Pressure TypeDifferential
Operating Pressure Min-
Sensor Output TypeI2C Digital
Pressure Measurement TypeDifferential
Operating Pressure Max5Inch-H2O
Supply Voltage Min-
Voltage Rating3.3VDC
Supply Voltage Max3.3V
Port StyleDual Side Port
Supply Current3mA
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeNon-Corrosive Dry Gas
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangeMS4515DO Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Sensor Output Type
I2C Digital
Operating Pressure Max
5Inch-H2O
Voltage Rating
3.3VDC
Port Style
Dual Side Port
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-10°C
Product Range
MS4515DO Series
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Min
-
Pressure Measurement Type
Differential
Supply Voltage Min
-
Supply Voltage Max
3.3V
Supply Current
3mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Non-Corrosive Dry Gas
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
