Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4525-TP3A030GPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK3217
Product RangeMS4525 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.560 |
| 25+ | $106.120 |
| 50+ | $103.650 |
| 100+ | $100.690 |
| 250+ | $97.720 |
Price for:Each
Minimum: 1
Multiple: 1
$110.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4525-TP3A030GPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK3217
Product RangeMS4525 Series
Pressure TypeGauge
Operating Pressure Min0psi
Sensor Output TypeAnalogue
Operating Pressure Max30psi
Pressure Measurement TypeGauge
Voltage Rating3.3VDC
Supply Voltage Min-
Port StyleSingle Port
Supply Voltage Max3.3VDC
Supply Current3mA
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeRatiometric Analogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface0.27-4.95V
Media TypeDry Gas
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product RangeMS4525 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Analogue
Pressure Measurement Type
Gauge
Supply Voltage Min
-
Supply Voltage Max
3.3VDC
Sensor Case / Package
DIP
Sensor Output Type
Ratiometric Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
0.27-4.95V
Operating Temperature Min
-25°C
Product Range
MS4525 Series
SVHC
To Be Advised
Operating Pressure Min
0psi
Operating Pressure Max
30psi
Voltage Rating
3.3VDC
Port Style
Single Port
Supply Current
3mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
105°C
Qualification
-
Alternatives for 4525-TP3A030GP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
