Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4525DO-TP3AJ030APFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK3220
Product RangeMS4525DO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.560 |
| 25+ | $106.120 |
| 50+ | $103.650 |
| 100+ | $100.690 |
| 250+ | $97.720 |
Price for:Each
Minimum: 1
Multiple: 1
$110.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4525DO-TP3AJ030APFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK3220
Product RangeMS4525DO Series
Pressure TypeAbsolute
Operating Pressure Min0psi
Sensor Output TypeI2C Digital
Pressure Measurement TypeAbsolute
Operating Pressure Max30psi
Supply Voltage Min-
Voltage Rating3.3VDC
Port StyleSingle Port
Supply Voltage Max3.3VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product RangeMS4525DO Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
I2C Digital
Operating Pressure Max
30psi
Voltage Rating
3.3VDC
Supply Voltage Max
3.3VDC
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
105°C
Qualification
-
Operating Pressure Min
0psi
Pressure Measurement Type
Absolute
Supply Voltage Min
-
Port Style
Single Port
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbed
Output Interface
I2C
Operating Temperature Min
-25°C
Product Range
MS4525DO Series
SVHC
To Be Advised
Alternatives for 4525DO-TP3AJ030APF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
