Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4525DO-TP5AS005GPFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK3221
Product RangeMS4525DO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.560 |
| 25+ | $106.120 |
| 50+ | $103.650 |
| 100+ | $100.690 |
| 250+ | $97.720 |
Price for:Each
Minimum: 1
Multiple: 1
$110.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4525DO-TP5AS005GPFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK3221
Product RangeMS4525DO Series
Pressure TypeGauge
Operating Pressure Min0psi
Sensor Output TypeSPI
Pressure Measurement TypeGauge
Operating Pressure Max5psi
Supply Voltage Min-
Voltage Rating5VDC
Supply Voltage Max5VDC
Port StyleSingle Port
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output InterfaceSPI
Media TypeDry Gas
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product RangeMS4525DO Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
SPI
Operating Pressure Max
5psi
Voltage Rating
5VDC
Port Style
Single Port
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
105°C
Qualification
-
Operating Pressure Min
0psi
Pressure Measurement Type
Gauge
Supply Voltage Min
-
Supply Voltage Max
5VDC
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbed
Output Interface
SPI
Operating Temperature Min
-25°C
Product Range
MS4525DO Series
SVHC
To Be Advised
Alternatives for 4525DO-TP5AS005GPF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
