Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1418760-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AH4890
Product RangeMCON 1.2
Your Part Number
11,814 In Stock
27,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.142 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1418760-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AH4890
Product RangeMCON 1.2
Product RangeMCON 1.2
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min19AWG
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON 1.2
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AMP MCON 1.2 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Alternatives for 5-1418760-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
