Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1971773-3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC7718
Product RangePower Triple Lock
Your Part Number
229 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.792 |
| 25+ | $0.764 |
| 100+ | $0.737 |
| 500+ | $0.586 |
| 1000+ | $0.523 |
| 2500+ | $0.477 |
| 5000+ | $0.439 |
Price for:Each
Minimum: 10
Multiple: 10
$7.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1971773-3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC7718
Product RangePower Triple Lock
Product RangePower Triple Lock
No. of Positions3Positions
Pitch Spacing6mm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Power Triple Lock
No. of Positions
3Positions
For Use With
AMP Power Triple Lock Series 1971237, 1971779/81/83/85/87 & 2238066 Socket Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Pitch Spacing
6mm
RoHS Phthalates Compliant
To Be Advised
Alternatives for 5-1971773-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
