Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5207953-2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64AC7456
Product RangeAMPLIMITE
Your Part Number
9,811 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.494 |
| 25+ | $0.398 |
| 100+ | $0.352 |
| 500+ | $0.347 |
| 1000+ | $0.272 |
| 2500+ | $0.270 |
| 5000+ | $0.268 |
Price for:Each
Minimum: 10
Multiple: 10
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5207953-2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64AC7456
Product RangeAMPLIMITE
Product RangeAMPLIMITE
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
SVHC
Lead (04-Feb-2026)
Screw Length
6.35mm
Thread Size - Imperial
4-40
Alternatives for 5207953-2
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
