Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No544956-ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN0418
Product RangeVolTron Series
Your Part Number
1,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.180 |
| 25+ | $1.970 |
| 50+ | $1.930 |
| 100+ | $1.890 |
| 250+ | $1.790 |
| 500+ | $1.700 |
| 2500+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No544956-ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN0418
Product RangeVolTron Series
Product RangeVolTron Series
No. of Positions5Positions
Pitch Spacing6.2mm
For Use WithTE Connectivity VolTron Series Female Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VolTron Series
No. of Positions
5Positions
For Use With
TE Connectivity VolTron Series Female Contacts
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
