Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5767115-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AM5254
Product RangeMICTOR Series
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.820 |
| 5+ | $29.140 |
| 10+ | $28.440 |
| 25+ | $28.210 |
| 100+ | $28.200 |
Price for:Each
Minimum: 1
Multiple: 1
$29.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5767115-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AM5254
Product RangeMICTOR Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.64mm
No. of Rows2Rows
No. of Contacts38Contacts
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMICTOR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.64mm
No. of Contacts
38Contacts
Contact Material
Copper Alloy
Product Range
MICTOR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
