Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 5787441-1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 68Y6675 |
| Your Part Number |
17 In Stock
121 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 5+ | $9.220 |
| 10+ | $8.570 |
| 25+ | $8.100 |
| 50+ | $7.770 |
| 100+ | $7.360 |
| 250+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 5787441-1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 68Y6675 |
| Battery Sizes Accepted | - |
| Battery Terminals | Through Hole |
| Contact Material | Brass |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5787441-1 is a Right-angle Assembly with mounting holes, brass sequenced contacts and UL94V-0-rated black polyphthalamide housing.
- Straight solder mount
Applications
Power Management
Technical Specifications
| Battery Sizes Accepted | - |
|---|---|
| Contact Material | Brass |
| Product Range | - |
| Battery Terminals | Through Hole |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 5787441-1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
