Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5911N-EX-E-A1Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.99AM6983
Product Range59XXN Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $688.910 |
| 2+ | $653.800 |
| 5+ | $627.670 |
Price for:Each
Minimum: 1
Multiple: 1
$688.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5911N-EX-E-A1Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.99AM6983
Product Range59XXN Series
Sensor Output TypeDigital - LoRaWAN
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max3.6V
Sensing Accuracy5%
Sensor MountingThread Mount
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range59XXN Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Digital - LoRaWAN
Supply Voltage Min
-
Sensing Accuracy
5%
Operating Temperature Min
-30°C
Product Range
59XXN Series
SVHC
No SVHC (25-Jun-2025)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
3.6V
Sensor Mounting
Thread Mount
Operating Temperature Max
75°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
