Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1718321-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75AJ1301
Product RangeLEAVYSEAL
Your Part Number
337 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.170 |
| 5+ | $13.420 |
| 10+ | $12.630 |
| 25+ | $11.900 |
| 50+ | $11.250 |
| 100+ | $10.670 |
| 250+ | $10.440 |
Price for:Each
Minimum: 1
Multiple: 1
$14.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1718321-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75AJ1301
Product RangeLEAVYSEAL
Product RangeLEAVYSEAL
No. of Positions39Positions
For Use WithAMP LEAVYSEAL Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating36VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LEAVYSEAL
No. of Positions
39Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67, IP69K
Current Rating
-
Gender
Receptacle
For Use With
AMP LEAVYSEAL Series Automotive Socket Contacts
IP Rating
IP67, IP69K
Voltage Rating
36VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
