Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1452653-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.70AH0677
Product RangeMCON 1.2
Your Part Number
34,845 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.168 |
| 500+ | $0.151 |
| 1000+ | $0.140 |
| 2500+ | $0.124 |
| 5000+ | $0.121 |
| 10000+ | $0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1452653-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.70AH0677
Product RangeMCON 1.2
Product RangeMCON 1.2
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min-
Contact MaterialBronze
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON 1.2
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP MCON 1.2 Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (2)
Alternatives for 7-1452653-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
