Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776276-2Copy
Newark Part No.75AJ2975
Product RangeAMPSEAL Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
| 10+ | $10.410 |
| 25+ | $9.630 |
| 50+ | $9.420 |
| 100+ | $9.230 |
| 250+ | $9.070 |
| 500+ | $8.990 |
Price for:Each
Minimum: 1
Multiple: 1
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776276-2Copy
Newark Part No.75AJ2975
Product RangeAMPSEAL Series
Product RangeAMPSEAL Series
Automotive Connector Shell StyleStraight Header
No. of Contacts8Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating250VAC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL Series
No. of Contacts
8Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
IP Rating
IP67, IP69K
Current Rating
-
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
IP67, IP69K
Voltage Rating
250VAC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
