Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776286-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AH0479
Product RangeAMPSEAL
Your Part Number
186 In Stock
389 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
| 10+ | $7.240 |
| 25+ | $7.090 |
| 50+ | $6.910 |
| 100+ | $5.880 |
| 250+ | $5.580 |
| 500+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776286-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AH0479
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions8Positions
For Use WithAMP AMPSEAL Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP6K9K
IP RatingIP6K9K
Voltage Rating250VAC
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
8Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP6K9K
Current Rating
-
Gender
Receptacle
For Use With
AMP AMPSEAL Series Socket Contacts
IP Rating
IP6K9K
Voltage Rating
250VAC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (1)
Alternatives for 776286-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
