Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776531-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH5291
Product RangeAMPSEAL 16 Series
Your Part Number
1,899 In Stock
1,672 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $2.900 |
| 25+ | $2.640 |
| 50+ | $2.600 |
| 100+ | $2.570 |
| 250+ | $2.540 |
| 500+ | $2.420 |
| 1000+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776531-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH5291
Product RangeAMPSEAL 16 Series
Product RangeAMPSEAL 16 Series
No. of Positions6Positions
For Use WithAMP AMPSEAL 16 Series Automotive Socket Contacts
Connector Body MaterialThermoplastic, Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating250VDC
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Positions
6Positions
Connector Body Material
Thermoplastic, Glass Filled Body
IP Rating
IP67
Current Rating
-
Gender
Plug
For Use With
AMP AMPSEAL 16 Series Automotive Socket Contacts
IP Rating
IP67
Voltage Rating
250VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for 776531-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
