Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No8-34067-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.12AM4252
Product RangePLASTI-GRIP Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.450 |
| 25+ | $1.390 |
| 50+ | $1.340 |
| 100+ | $1.300 |
| 250+ | $1.200 |
| 500+ | $1.080 |
| 2500+ | $0.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No8-34067-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.12AM4252
Product RangePLASTI-GRIP Series
Insulator ColourRed
Product RangePLASTI-GRIP Series
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
PLASTI-GRIP Series
Wire Size AWG Max
16AWG
Insulator Material
Vinyl
Alternatives for 8-34067-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
