Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No917688-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH0774
Product RangeSignal Double Lock
Your Part Number
5,376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.346 |
| 10+ | $0.299 |
| 25+ | $0.285 |
| 50+ | $0.271 |
| 100+ | $0.260 |
| 500+ | $0.245 |
| 1000+ | $0.230 |
| 5000+ | $0.214 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No917688-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH0774
Product RangeSignal Double Lock
Product RangeSignal Double Lock
No. of Positions4Positions
Pitch Spacing2.5mm
For Use WithSignal Double Lock Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Signal Double Lock
No. of Positions
4Positions
For Use With
Signal Double Lock Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
