Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-09-04-1-B-SECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.80AH1693
Product RangeBT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $373.640 |
| 5+ | $334.930 |
| 10+ | $323.150 |
| 25+ | $306.320 |
| 50+ | $287.810 |
| 100+ | $274.340 |
| 250+ | $264.250 |
Price for:Each
Minimum: 1
Multiple: 1
$373.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-09-04-1-B-SECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.80AH1693
Product RangeBT
Accessory TypeBand Strap Backshell
Connector Shell Size9
Cable Exit Angle90°
Connector Body MaterialAluminium Alloy Body
Product RangeBT
SVHCTo Be Advised
Technical Specifications
Accessory Type
Band Strap Backshell
Connector Shell Size
9
Connector Body Material
Aluminium Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
90°
Product Range
BT
Alternatives for BTH3-09-04-1-B-SE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
