Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-15-10-1-B-SECopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AH1699
Product RangeBT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $390.060 |
| 5+ | $349.650 |
| 10+ | $337.350 |
| 25+ | $319.770 |
| 50+ | $300.450 |
| 100+ | $286.400 |
| 250+ | $275.850 |
Price for:Each
Minimum: 1
Multiple: 1
$390.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-15-10-1-B-SECopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AH1699
Product RangeBT
Accessory TypeBand Strap Backshell
Connector Shell Size15
Cable Exit Angle90°
Connector Body MaterialAluminium Alloy Body
Product RangeBT
SVHCCadmium (04-Feb-2026)
Technical Specifications
Accessory Type
Band Strap Backshell
Connector Shell Size
15
Connector Body Material
Aluminium Alloy Body
SVHC
Cadmium (04-Feb-2026)
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
90°
Product Range
BT
Alternatives for BTH3-15-10-1-B-SE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
